845-018-558-802

Heilind Number:EDA845-018-558-802
Manufacturer:EDAC
Manufacturer Number:845-018-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-802

Detailed Description

Enhance connectivity on your PCB with this versatile Board-to-Board Card Edge Connector. Featuring a sleek green design, it offers reliable performance with a 3A amperage rating. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and 18 positions, it provides ample connectivity options, perfect for various applications. The contact material, Copper Alloy, guarantees excellent conductivity. Designed for easy installation, it offers a right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your PCB connections with this high-quality connector.