845-018-558-803

Heilind Number:EDA845-018-558-803
Manufacturer:EDAC
Manufacturer Number:845-018-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-803

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of 18 positions each, it offers ample space for your PCB needs. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for compact setups, its right-angle mount orientation optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, a must-have in any electronic toolkit.