845-018-558-804

Heilind Number:EDA845-018-558-804
Manufacturer:EDAC
Manufacturer Number:845-018-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it offers reliable power transmission with an amperage of 3 A. The copper alloy contact material ensures efficient signal transfer across its 18 positions, arranged in 2 rows with a pitch of .1 inches. Perfect for space-saving designs, this connector facilitates a right-angle mount orientation, with a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your electronic assemblies with this essential component for seamless connectivity.