845-018-558-807

Heilind Number:EDA845-018-558-807
Manufacturer:EDAC
Manufacturer Number:845-018-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of 18 positions each, it offers ample room for your circuitry. The copper alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.