845-018-558-812

Heilind Number:EDA845-018-558-812
Manufacturer:EDAC
Manufacturer Number:845-018-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-558-812

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Boasting a compact design with two rows and 18 positions, it ensures seamless signal transmission in your electronic assemblies. The right-angle mount orientation allows for convenient installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh environments. Crafted with precision, this connector features copper alloy contacts for optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this green-colored connector, perfect for professional and DIY projects alike.