845-018-559-101

Heilind Number:EDA845-018-559-101
Manufacturer:EDAC
Manufacturer Number:845-018-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 18 positions and 1 row layout ensure efficient data transfer. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees reliability, even in challenging environments. Featuring copper alloy contacts and a pitch of .1 inches, it offers secure and stable connections. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your system with this essential component for optimal performance and durability.