845-018-559-102

Heilind Number:EDA845-018-559-102
Manufacturer:EDAC
Manufacturer Number:845-018-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-102

Detailed Description

Easily connect your PCB components with this durable and efficient card edge connector. Designed for seamless integration, it features 18 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and durability. With copper alloy contacts, it ensures optimal conductivity, even in demanding environments. Operating temperature range of -40 to 105 °C allows for versatile use. Upgrade your PCB setup with this high-quality connector, perfect for various electronic applications.