845-018-559-104

Heilind Number:EDA845-018-559-104
Manufacturer:EDAC
Manufacturer Number:845-018-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-104

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board PCB Connector. Designed for seamless integration, it boasts a single row layout with 18 positions, offering ample room for your connections. The right-angle mount orientation ensures optimal space utilization, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance even in harsh environments. Featuring copper alloy contacts, it guarantees reliable conductivity, with a low 3A amperage for efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup today with this essential component.