845-018-559-107

Heilind Number:EDA845-018-559-107
Manufacturer:EDAC
Manufacturer Number:845-018-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 18 positions with a single row configuration, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees robustness, while the Copper Alloy contact material ensures reliable conductivity. Its right-angle mount orientation offers versatility in installation, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.