845-018-559-108

Heilind Number:EDA845-018-559-108
Manufacturer:EDAC
Manufacturer Number:845-018-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-108

Detailed Description

Enhance your electronic setup with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless connectivity, it features 18 positions on a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for professionals and enthusiasts alike, this connector is a must-have for any PCB assembly project. Elevate your connectivity game and experience seamless data transmission like never before.