845-018-559-112

Heilind Number:EDA845-018-559-112
Manufacturer:EDAC
Manufacturer Number:845-018-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-112

Detailed Description

Enhance your PCB connectivity with this 18-position Board To Board Connector, designed for seamless integration in electronic devices. Its sturdy housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation offers flexibility in assembly. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Elevate your electronic projects with this essential component.