845-018-559-201

Heilind Number:EDA845-018-559-201
Manufacturer:EDAC
Manufacturer Number:845-018-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient power delivery with an amperage of 3 A. The 18 positions available make it suitable for multiple connections, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project in need of secure and efficient board-to-board connections. Trust in its superior performance for seamless data transmission and power delivery.