845-018-559-202

Heilind Number:EDA845-018-559-202
Manufacturer:EDAC
Manufacturer Number:845-018-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-202

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector is engineered for seamless and reliable power transmission. With a compact design featuring two rows and eighteen positions, it offers ample connectivity options while saving valuable board space. The right-angle mount orientation ensures easy and secure installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and protection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Trust in the quality of our copper alloy contact material and .1-inch pitch to deliver optimal conductivity, making this connector an essential component for your electronic projects. Add it to your toolkit today and experience the difference in performance.