845-018-559-203

Heilind Number:EDA845-018-559-203
Manufacturer:EDAC
Manufacturer Number:845-018-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing material in UL 94V-0 Diallyl Phthalate, it ensures reliable operation in various environments. With two rows, 18 positions, and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Designed for versatility, this connector withstands temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.