845-018-559-204

Heilind Number:EDA845-018-559-204
Manufacturer:EDAC
Manufacturer Number:845-018-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-204

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Designed for efficient signal transmission, it features 18 copper alloy contacts in a compact, right-angle mount orientation, perfect for space-saving layouts. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers excellent durability and flame resistance. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment and secure interboard connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Upgrade your systems with this high-performance connector, a reliable solution for seamless PCB integration.