845-018-559-208

Heilind Number:EDA845-018-559-208
Manufacturer:EDAC
Manufacturer Number:845-018-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal signal transfer. With two rows of eighteen positions each, it offers ample capacity for multiple connections. The right-angle mount orientation allows for efficient PCB-to-PCB linking, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in any environment. Trust in its quality for all your connectivity needs.