845-018-559-212

Heilind Number:EDA845-018-559-212
Manufacturer:EDAC
Manufacturer Number:845-018-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-212

Detailed Description

Enhance your circuitry with this high-performance Board-to-Board PCB Connector. Designed for seamless connectivity, it features two rows with a total of 18 positions, ensuring efficient data transmission. The right-angle mount orientation and 0.1-inch pitch make it ideal for space-saving installations. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in any application. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments, making it a versatile choice for your PCB connections. Upgrade your setup today with this essential component.