845-018-559-404

Heilind Number:EDA845-018-559-404
Manufacturer:EDAC
Manufacturer Number:845-018-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage rating of 3A. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range (-40 to 105°C) makes it suitable for various applications. Upgrade your PCB setup with this essential connector for smooth and secure data transmission.