845-018-559-408

Heilind Number:EDA845-018-559-408
Manufacturer:EDAC
Manufacturer Number:845-018-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-408

Detailed Description

Enhance your PCB connectivity with this high-quality green Board To Board PCB Connector. Featuring a single row with eighteen positions, it offers seamless integration for your electronic projects. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a low 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic devices. Upgrade your PCB assembly with this essential component.