845-018-559-412

Heilind Number:EDA845-018-559-412
Manufacturer:EDAC
Manufacturer Number:845-018-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in your electronic assembly. Boasting a vibrant green hue, this connector features 18 positions in a single row layout, facilitating efficient data transmission. Crafted with precision, it guarantees a secure and stable connection, thanks to its high-quality Copper Alloy contact material. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during installation. Its Right Angle mount orientation allows flexible placement on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects. Trust in our expertise in the field of connectors to elevate the performance of your devices.