845-018-559-502

Heilind Number:EDA845-018-559-502
Manufacturer:EDAC
Manufacturer Number:845-018-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it adds a touch of style to your circuitry. With an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its two rows of Copper Alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, offer efficient signal transfer. Boasting 18 positions, this connector facilitates complex board-to-board connections with ease. The right-angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environmental conditions.Upgrade your device with this essential component, available under our extensive range of electronic connectors.