845-018-559-503

Heilind Number:EDA845-018-559-503
Manufacturer:EDAC
Manufacturer Number:845-018-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 18 positions arranged in two rows with a pitch of .1 inches, ensuring seamless compatibility with your PCB setup. The right-angle mount orientation offers versatility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees safety and reliability. With a contact material of Copper Alloy, you can trust in its efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your connectivity solutions with this essential component.