845-018-559-504

Heilind Number:EDA845-018-559-504
Manufacturer:EDAC
Manufacturer Number:845-018-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-504

Detailed Description

Enhance your PCB connectivity with this 18-position green Card Edge Connector. Designed for efficient board-to-board communication, it features a right-angle mount orientation for seamless integration. The copper alloy contact material ensures reliable signal transfer, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this high-performance connector, an essential component for seamless electronic connections.