845-018-559-512

Heilind Number:EDA845-018-559-512
Manufacturer:EDAC
Manufacturer Number:845-018-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in various applications. With two rows and 18 positions, it allows for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.