845-018-559-603

Heilind Number:EDA845-018-559-603
Manufacturer:EDAC
Manufacturer Number:845-018-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features 18 positions in a single row with a .1-inch pitch, ensuring precise and efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee robust performance, even in challenging environments. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your setup with this reliable solution for seamless board-to-board connections.