845-018-559-608

Heilind Number:EDA845-018-559-608
Manufacturer:EDAC
Manufacturer Number:845-018-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-608

Detailed Description

Elevate your PCB connection with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 18 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity with this essential component, available in a sleek green color.