845-018-559-612

Heilind Number:EDA845-018-559-612
Manufacturer:EDAC
Manufacturer Number:845-018-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-612

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, allowing for efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a right-angle mount orientation, it offers versatility in installation. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic projects with this essential component.