845-018-559-802

Heilind Number:EDA845-018-559-802
Manufacturer:EDAC
Manufacturer Number:845-018-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-802

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 18 positions, allowing for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contact material, it ensures long-lasting quality. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing guarantee precise connectivity. With an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Elevate your circuitry with this essential component.