845-018-559-803

Heilind Number:EDA845-018-559-803
Manufacturer:EDAC
Manufacturer Number:845-018-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-803

Detailed Description

Elevate your circuit board connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 18 positions across two rows, ensuring efficient signal transmission. The robust UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects.