845-018-559-804

Heilind Number:EDA845-018-559-804
Manufacturer:EDAC
Manufacturer Number:845-018-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-804

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector boasts two rows of 18 positions for optimal signal transmission. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliability in every connection. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient PCB layout. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for seamless data transfer and power distribution in your electronic designs.