845-018-559-807

Heilind Number:EDA845-018-559-807
Manufacturer:EDAC
Manufacturer Number:845-018-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-807

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient signal transmission. With a total of 18 positions, this connector offers ample connectivity options. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for a variety of applications, this connector is a dependable solution for your connectivity needs.