845-018-559-808

Heilind Number:EDA845-018-559-808
Manufacturer:EDAC
Manufacturer Number:845-018-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-808

Detailed Description

Efficiently connect your circuit boards with our 18-position right angle board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of copper alloy, it ensures reliable conductivity. The dual-row layout with a .1-inch pitch and .2-inch row spacing allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for your electronic projects, this connector is a essential component for seamless board-to-board connections.