845-018-559-812

Heilind Number:EDA845-018-559-812
Manufacturer:EDAC
Manufacturer Number:845-018-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-559-812

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board to Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for maximizing space on your PCB. With 18 positions spread across two rows, it offers ample connectivity options for your devices. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector, a must-have in your electronic component arsenal.