845-018-560-201

Heilind Number:EDA845-018-560-201
Manufacturer:EDAC
Manufacturer Number:845-018-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 18 positions each, precision-engineered copper alloy contacts ensure reliable conductivity. The compact pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand operating temperatures from -40 to 105°C. Elevate your PCB assembly with this essential component for seamless connectivity.