845-018-560-202

Heilind Number:EDA845-018-560-202
Manufacturer:EDAC
Manufacturer Number:845-018-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-202

Detailed Description

Elevate your PCB connectivity with our high-performance 18-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for even the most demanding environments. Trust in our quality connector for efficient and secure board-to-board connections in your projects.