845-018-560-207

Heilind Number:EDA845-018-560-207
Manufacturer:EDAC
Manufacturer Number:845-018-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-207

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row, 18-position layout that ensures efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. A pitch of .1 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.