845-018-560-208

Heilind Number:EDA845-018-560-208
Manufacturer:EDAC
Manufacturer Number:845-018-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-208

Detailed Description

Enhance your circuit connections with this high-quality green Board To Board PCB Connector. Designed for seamless integration, it features dual rows with a total of 18 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Its straight mount orientation adds to its versatility, making it a valuable component in your projects. Upgrade your PCB connections with this essential connector, a must-have in any professional or DIY electronics toolkit.