845-018-560-212

Heilind Number:EDA845-018-560-212
Manufacturer:EDAC
Manufacturer Number:845-018-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material ensure reliable and long-lasting functionality, even in demanding environments. Featuring two rows with a .1-inch pitch and .2-inch row spacing, this connector accommodates 18 positions for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential component.