845-018-560-502

Heilind Number:EDA845-018-560-502
Manufacturer:EDAC
Manufacturer Number:845-018-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-502

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of 18 copper alloy contacts, each positioned precisely at a pitch of .1 inches, it ensures efficient and reliable signal transmission. The straight mount orientation and .2-inch row spacing offer easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.