845-018-560-503

Heilind Number:EDA845-018-560-503
Manufacturer:EDAC
Manufacturer Number:845-018-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With two rows of 18 copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Upgrade your electronic assemblies with this essential component, a must-have for high-speed data transfer and power delivery.