845-018-560-507

Heilind Number:EDA845-018-560-507
Manufacturer:EDAC
Manufacturer Number:845-018-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector stands out for its durable construction, with housing material meeting UL 94V-0 Diallyl Phthalate standards for enhanced safety and reliability. With two rows of contacts, each made of robust copper alloy, it offers reliable and efficient data transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB, while the straight mount orientation facilitates easy installation. Boasting 18 positions, this connector caters to a variety of connectivity needs in industrial and commercial applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your electronic setups with this essential component, a testament to quality and innovation in the realm of PCB connectors.