845-018-560-512

Heilind Number:EDA845-018-560-512
Manufacturer:EDAC
Manufacturer Number:845-018-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-512

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector, designed to meet your connectivity needs with precision. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both safety and style. With two rows of copper alloy contacts, each spaced .1 inches apart and .2 inches between rows, it offers seamless signal transmission between devices. Boasting 18 positions, it allows for complex connections, while its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for a variety of applications in the electronics industry. Elevate your projects with the reliability and efficiency of this essential component.