845-018-560-802

Heilind Number:EDA845-018-560-802
Manufacturer:EDAC
Manufacturer Number:845-018-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate for added safety. With two rows and a total of 18 positions, it allows for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your PCB assembly needs.