845-018-560-804

Heilind Number:EDA845-018-560-804
Manufacturer:EDAC
Manufacturer Number:845-018-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-804

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features a double-row configuration with 18 positions for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior flame resistance and safety. Crafted with Copper Alloy contacts, it guarantees reliable signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate the performance of your electronic devices with this essential component.