845-018-560-807

Heilind Number:EDA845-018-560-807
Manufacturer:EDAC
Manufacturer Number:845-018-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-807

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. With two rows and eighteen positions, it offers ample connectivity options for your electronic projects. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the industry. Upgrade your connectivity with this essential component.