845-018-560-808

Heilind Number:EDA845-018-560-808
Manufacturer:EDAC
Manufacturer Number:845-018-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-808

Detailed Description

Enhance your PCB connectivity with our 18-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission with minimal interference. The straight mount orientation and a row spacing of .2 inches make it easy to install and maintain. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector for seamless and secure board-to-board connections.