845-018-560-812

Heilind Number:EDA845-018-560-812
Manufacturer:EDAC
Manufacturer Number:845-018-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-018-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-018-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With two rows and 18 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.