845-019-500-101

Heilind Number:EDA845-019-500-101
Manufacturer:EDAC
Manufacturer Number:845-019-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-500-101

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 19 positions in a single row, this connector is designed for seamless integration on your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise and secure mating. Its straight mount orientation offers effortless installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your connectivity with this essential component.