845-019-520-101

Heilind Number:EDA845-019-520-101
Manufacturer:EDAC
Manufacturer Number:845-019-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-520-101

Detailed Description

Introducing our high-performance Board To Board PCB Connector, a vital component for seamless connectivity in electronic devices. Designed for efficiency and reliability, this connector features 19 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, allowing for precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Made with high-quality copper alloy contacts, this connector offers optimal conductivity and signal transmission. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Trust in this connector for seamless and robust board-to-board connections in your electronic designs.