845-019-520-102

Heilind Number:EDA845-019-520-102
Manufacturer:EDAC
Manufacturer Number:845-019-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-520-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable signal transmission. With a single row design and a pitch of .1 inches, it offers 19 positions for seamless integration. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of visual appeal. Trust in this connector for efficient and secure PCB connections in your projects.